EUR | USD
Favorite

ECS-147.4-18-23B-JTM-TR 14.7456MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.990 In Stock
Can ship immediately Factory Stock : 2.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64700 6,47 €
50 0,60480 30,24 €
100 0,53430 53,43 €
500 0,50620 253,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,73000 €

Excludes VAT

0,84680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC3084TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,42184 €
  • Digi-Reel®  : XC3084DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
    2.000 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-147.4-18-23B-JTM-TR

Datasheet
Digi-Key Part Number XC3084CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-18-23B-JTM-TR
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
EDA / CAD Models ECS-147.4-18-23B-JTM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3084CT