EUR | USD
Favorite

ECS-147.4-12-33Q-JEN-TR 14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
965 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,60100 6,01 €
50 0,56220 28,11 €
100 0,49690 49,69 €
500 0,47074 235,37 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,68000 €

Excludes VAT

0,78880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2850TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,37271 €
  • Digi-Reel®  : XC2850DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®

ECS-147.4-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2850CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-12-33Q-JEN-TR
Copy  
Description CRYSTAL 14.7456MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Featured Product AEC-Q200 Qualified Crystals
Datasheets ECX-33Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2850CT