EUR | USD
Favorite

ECS-147.4-10-30B-CKL-TR 14.7456MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
680 In Stock
Can ship immediately Factory Stock : 1.029
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,48100 4,81 €
50 0,43280 21,64 €
100 0,38480 38,48 €
500 0,36554 182,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2683TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,27983 €
  • Cut Tape (CT)  : XC2683CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 680 - Immediate
    1.029 - Factory Stock 
  • Unit Price: 0,57000 €

ECS-147.4-10-30B-CKL-TR

Datasheet
Digi-Key Part Number XC2683DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-10-30B-CKL-TR
Copy  
Description CRYSTAL 14.7456MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.7456MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-147.4-10-30B-CKL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2683DKR