EUR | USD
Favorite

ECS-147.4-12-33-AGN-TR 14.7456MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42200 4,22 €
50 0,37980 18,99 €
100 0,33770 33,77 €
500 0,32080 160,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2437TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,24558 €
  • Cut Tape (CT)  : XC2437CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,51000 €

ECS-147.4-12-33-AGN-TR

Datasheet
Digi-Key Part Number XC2437DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-12-33-AGN-TR
Copy  
Description CRYSTAL 14.7456MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14.7456MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-147.4-12-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8-14.7456MHZ-12-D1X-T

CRYSTAL 14.7456MHZ 12PF SMD

Abracon LLC

0,49000 € Details

XRCGB27M120F3M10R0

CRYSTAL 27.1200MHZ 10PF SMD

Murata Electronics

0,33000 € Details

PN7150B0HN/C11002E

IC RFID READER 13.56MHZ 40HVQFN

NXP USA Inc.

5,45000 € Details

LFXTAL009678REEL

CRYSTAL 32.7680KHZ 12.5PF SMD

IQD Frequency Products

0,45000 € Details

DS90UB926QSQX/NOPB

IC DESERLIZR FPD LINKIII 60WQFN

Texas Instruments

10,07000 € Details

PMEG6010AESBYL

DIODE SCHOTTKY 60V 1A DSN1006-2

Nexperia USA Inc.

0,30000 € Details
Additional Resources
Standard Package 1
Other Names XC2437DKR