EUR | USD
Favorite

ECS-143-18-23G-JGN-TR 14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Price & Procurement
2.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,56000 5,60 €
50 0,52320 26,16 €
100 0,46250 46,25 €
500 0,43812 219,06 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2902TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,35404 €
  • Digi-Reel®  : XC2902DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®

ECS-143-18-23G-JGN-TR

Datasheet
Digi-Key Part Number XC2902CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-143-18-23G-JGN-TR
Copy  
Description CRYSTAL 14.31818MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-23G
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2902CT