EUR | USD
Favorite

ECS-122.8-12-33Q-JEN-TR 12.28MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1.990 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,65000 6,50 €
50 0,60840 30,42 €
100 0,53760 53,76 €
500 0,50932 254,66 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2847TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,38585 €
  • Digi-Reel®  : XC2847DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-122.8-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2847CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-12-33Q-JEN-TR
Copy  
Description CRYSTAL 12.2880MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.28MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-33Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12,28MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2847CT