EUR | USD
Favorite

In Stock: 883
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,61100 16,11 €
50 1,57360 78,68 €
100 1,34870 134,87 €
500 1,31122 655,61 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1220TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,01952 €

ECS-120-S-7SX-TR

Datasheet
Digi-Key Part Number XC1220CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-S-7SX-TR
Copy  
Description CRYSTAL 12.0000MHZ SERIES SMD
Copy  
Detailed Description

12MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1220CT