EUR | USD

Price & Procurement
1.417 In Stock
Can ship immediately Factory Stock : 5.052
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 €1,98
10 1,93500 €19,35
50 1,84280 €92,14
100 1,61240 €161,24
500 1,56632 €783,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,98000

Excludes VAT

€2,35620

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC613TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 1,33597 €
  • Cut Tape (CT)  : XC613CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.417 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 1,98000 €

ECS-120-S-20A-TR

Datasheet
Digi-Key Part Number XC613DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-120-S-20A-TR
Copy  
Description CRYSTAL 12.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

12MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC613DKR