EUR | USD

ECS-120-7-36Q-AEY-TR 12MHz ±25ppm Crystal 7pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1.970 In Stock
Can ship immediately Factory Stock : 9.011
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53900 €5,39
50 0,50420 €25,21
100 0,44560 €44,56
500 0,42216 €211,08
1.000 0,35179 €351,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,72590

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2723TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : XC2723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.970 - Immediate
    9.011 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-120-7-36Q-AEY-TR

Datasheet
Digi-Key Part Number XC2723CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-120-7-36Q-AEY-TR
Copy  
Description CRYSTAL 12.0000MHZ 7PF SMD
Copy  
Detailed Description

12MHz ±25ppm Crystal 7pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-2236Q Series Datasheet
EDA / CAD Models ECS-120-7-36Q-AEY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2723CT