EUR | USD
Favorite

ECS-120-32-5PXDU-TR 12MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Price & Procurement
1.004 In Stock
Can ship immediately Factory Stock : 2.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89300 8,93 €
50 0,83480 41,74 €
100 0,73770 73,77 €
500 0,69884 349,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1531TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,52943 €
  • Digi-Reel®  : XC1531DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.004 - Immediate
    2.000 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-120-32-5PXDU-TR

Datasheet
Digi-Key Part Number XC1531CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-32-5PXDU-TR
Copy  
Description CRYSTAL 12.0000MHZ 32PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DU
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1531CT