EUR | USD
Add To Favorites
ECS-120-20-30B-AEN-TR 12MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,52200 5,22 €
50 0,48800 24,40 €
100 0,43110 43,11 €
500 0,40844 204,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2679DKR-ND
Copy   XC2679DKR-ND
Quantity Available 1.880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-120-20-30B-AEN-TR

Copy   ECS-120-20-30B-AEN-TR
Description CRYSTAL 12MHZ 20PF SMD
Copy   CRYSTAL 12MHZ 20PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy   12MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-120-20-30B-AEN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2679DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2679TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,33006 €
  • Cut Tape (CT) ? : XC2679CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.880 - Immediate
  • Unit Price: 0,59000 €

06:26:24 9.18.2019