EUR | USD
Favorite

ECS-120-18-23G-JGN-TR 12MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Price & Procurement
321 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55900 5,59 €
50 0,52180 26,09 €
100 0,46130 46,13 €
500 0,43698 218,49 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2342TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35311 €
  • Cut Tape (CT)  : XC2342CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 321 - Immediate
  • Unit Price: 0,63000 €

ECS-120-18-23G-JGN-TR

Datasheet
Digi-Key Part Number XC2342DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-23G-JGN-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-23G Series
Crystal Part Numbering Guide
Featured Product ECS-23G Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-120-18-23G-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-23G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2342DKR