EUR | USD
Favorite

ECS-120-12-36Q-CWY-TR 12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
2.987 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,48200 4,82 €
50 0,43360 21,68 €
100 0,38540 38,54 €
500 0,36616 183,08 €
1.000 0,30835 308,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,58000 €

Excludes VAT

0,67280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2419TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28908 €
  • Cut Tape (CT)  : XC2419CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.987 - Immediate
  • Unit Price: 0,58000 €

ECS-120-12-36Q-CWY-TR

Datasheet
Digi-Key Part Number XC2419DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-36Q-CWY-TR
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-2236Q Series Datasheet
EDA / CAD Models ECS-120-12-36Q-CWY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

0,18000 € Details

APDS-9306-065

SENSOR OPT 560NM AMBIENT 6SMD

Broadcom Limited

1,23000 € Details

ECS-120-12-33-AEN-TR

CRYSTAL 12.0000MHZ 12PF SMD

ECS Inc.

0,43000 € Details
Additional Resources
Standard Package 1
Other Names XC2419DKR