EUR | USD
Favorite

ECS-120-12-33-AGM-TR 12MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1.546 In Stock
Can ship immediately Factory Stock : 2.060
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,36000 3,60 €
50 0,32400 16,20 €
100 0,28800 28,80 €
500 0,27364 136,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2610TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,23043 €
  • Cut Tape (CT)  : XC2610CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
    2.060 - Factory Stock 
  • Unit Price: 0,43000 €

ECS-120-12-33-AGM-TR

Datasheet
Digi-Key Part Number XC2610DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-33-AGM-TR
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-120-12-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2610DKR