EUR | USD
Favorite

ECS-120-10-36-AGY-TR 12MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,37200 €3,72
50 0,33500 €16,75
100 0,29780 €29,78
500 0,28286 €141,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,53550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2609TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,23820 €
  • Digi-Reel®  : XC2609DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: Digi-Reel®

ECS-120-10-36-AGY-TR

Datasheet
Digi-Key Part Number XC2609CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-120-10-36-AGY-TR
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-120-10-36-AGY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74CBTLV1G125DCKR

IC BUS SWITCH 1 X 1:1 SC70-5

Texas Instruments

0,50000 € Details

ECS-250-8-36CKM-TR

CRYSTAL 25.0000MHZ 8PF SMD

ECS Inc.

0,84000 € Details

ECS-240-8-36-RWN-TR

CRYSTAL 24.0000MHZ 8PF SMD

ECS Inc.

0,56000 € Details
Additional Resources
Standard Package 1
Other Names XC2609CT