Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70 €
10 1,62300 16,23 €
50 1,58600 79,30 €
100 1,35930 135,93 €
500 1,32154 660,77 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1715CT-ND
Copy   XC1715CT-ND
Quantity Available 817
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-112.896-18-18-TR

Copy   ECS-112.896-18-18-TR
Description CRYSTAL 11.2896MHZ 18PF SMD
Copy   CRYSTAL 11.2896MHZ 18PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

11.2896MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy   11.2896MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 11,2896MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1715CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1715TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,01260 €
  • Digi-Reel® ? : XC1715DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 817 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:38:34 1.22.2019