Add To Favorites
ECS-110.5-32-5P-TR 11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59400 5,94 €
50 0,55500 27,75 €
100 0,49040 49,04 €
500 0,46456 232,28 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC686CT-ND
Copy   XC686CT-ND
Quantity Available 1.613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-110.5-32-5P-TR

Copy   ECS-110.5-32-5P-TR
Description CRYSTAL 11.0592MHZ 32PF SMD
Copy   CRYSTAL 11.0592MHZ 32PF SMD
Detailed Description

11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US

Copy   11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 11,0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1275CT-ND ECS-110.5-32-5PX-TR ECS Inc. Cut Tape (CT) ? 12.711 - Immediate
9.709 - Factory Stock ?
0,43000 € 1
Additional Resources
Standard Package ? 1
Other Names ECS-110.5-32-5P
XC686CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC686TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,35195 €

06:27:27 1.16.2019