EUR | USD

Price & Procurement
990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 €1,82
10 1,73200 €17,32
50 1,69240 €84,62
100 1,45060 €145,06
500 1,41030 €705,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,82000

Excludes VAT

€2,16580

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1219TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: €1.18868
  • Cut Tape (CT)  : XC1219CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: €1.82000

ECS-110.5-20-7SX-TR

Datasheet
Digi-Key Part Number XC1219DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-110.5-20-7SX-TR
Copy  
Description CRYSTAL 11.0592MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-110.5-18-7SX-TR

CRYSTAL 11.0592MHZ 18PF SMD

ECS Inc.

€1.82000 Details
Additional Resources
Standard Package 1
Other Names XC1219DKR