EUR | USD
Favorite

ECS-110-18-5PXEN-TR 11MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
1.433 In Stock
Can ship immediately Factory Stock : 9.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52700 5,27 €
50 0,49240 24,62 €
100 0,43500 43,50 €
500 0,41214 206,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1690TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,33304 €
  • Cut Tape (CT)  : XC1690CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.433 - Immediate
    9.100 - Factory Stock 
  • Unit Price: 0,60000 €

ECS-110-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1690DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-110-18-5PXEN-TR
Copy  
Description CRYSTAL 11.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 11MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM12V-701-2PL-TL00

CMC 8A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

2,45000 € Details

LTC4151HMS#PBF

IC PWR MONITOR MS 80V SD 10MSOP

Linear Technology/Analog Devices

7,09000 € Details

PIC18F66K80-H/MR

IC MCU 8BIT 64KB FLASH 64QFN

Microchip Technology

4,00013 € Details

0685T0750-01

FUSE 750MA 63VAC/DC SLOW 1206

Bel Fuse Inc.

0,28000 € Details

MPZ2012S221ATD25

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

0,12000 € Details

SN65LBC180IDRQ1

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

3,31000 € Details
Additional Resources
Standard Package 1
Other Names XC1690DKR