EUR | USD
Favorite

ECS-100-8-33-JGN-TR 10MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
912 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42200 4,22 €
50 0,37980 18,99 €
100 0,33770 33,77 €
500 0,32080 160,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2606TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,24558 €
  • Cut Tape (CT)  : XC2606CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 912 - Immediate
  • Unit Price: 0,51000 €

ECS-100-8-33-JGN-TR

Datasheet
Digi-Key Part Number XC2606DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-8-33-JGN-TR
Copy  
Description CRYSTAL 10MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-100-8-33-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APFA3010SEEZGKQBKC

LED RGB CLEAR 4SMD R/A

Kingbright

0,74000 € Details
Additional Resources
Standard Package 1
Other Names XC2606DKR