EUR | USD
Favorite

ECS-100-18-30BQ-DS 10MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
4.618 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 €0,90
10 0,79900 €7,99
50 0,74680 €37,34
100 0,66000 €66,00
500 0,62528 €312,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,90000

Excludes VAT

€1,07100

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1980TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,52107 €
  • Cut Tape (CT)  : XC1980CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.618 - Immediate
  • Unit Price: 0,90000 €

ECS-100-18-30BQ-DS

Datasheet
Digi-Key Part Number XC1980DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-100-18-30BQ-DS
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1980DKR