EUR | USD
Favorite

ECS-.327-CDX-1074 32.768kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67500 6,75 €
50 0,63060 31,53 €
100 0,55720 55,72 €
500 0,52788 263,94 €
1.000 0,43990 439,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,76000 €

Excludes VAT

0,88160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2122TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42523 €
  • Cut Tape (CT)  : XC2122CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: 0,76000 €

ECS-.327-CDX-1074

Datasheet
Digi-Key Part Number XC2122DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-CDX-1074
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

0,62000 € Details

APDS-9300-020

SENSOR OPT 640NM AMB 6CHIPLED

Broadcom Limited

1,57000 € Details

ABS06-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

0,98000 € Details

2003-07-SM-RPLF

GDT 75V 1KA 2 POLE SURFACE MOUNT

Bourns Inc.

0,56000 € Details

MMA8652FCR1

ACCELEROMETER 2-8G I2C 10DFN

NXP USA Inc.

1,73000 € Details

AYF533265TA

CONN FPC 32POS 0.5MM SMD R/A

Panasonic Electric Works

3,06000 € Details
Additional Resources
Standard Package 1
Other Names XC2122DKR