EUR | USD
Favorite

ECS-.327-9-34QCN-TR 32.768kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Price & Procurement
4.089 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59300 5,93 €
50 0,55440 27,72 €
100 0,48990 48,99 €
500 0,46410 232,05 €
1.000 0,38675 386,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3041TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33987 €
  • Cut Tape (CT)  : XC3041CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.092 - Immediate
  • Unit Price: 0,67000 €

ECS-.327-9-34QCN-TR

Datasheet
Digi-Key Part Number XC3041DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-34QCN-TR
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-34B-C-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,67000 € Details
Additional Resources
Standard Package 1
Other Names XC3041DKR