EUR | USD
Favorite

ECS-.327-7-39-TR 32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Price & Procurement
11.962 In Stock
Can ship immediately Factory Stock : 12.175
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83 €
10 0,73300 7,33 €
50 0,68500 34,25 €
100 0,60530 60,53 €
500 0,57340 286,70 €
1.000 0,47784 477,84 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2298TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,41992 €
  • Cut Tape (CT)  : XC2298CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.962 - Immediate
    12.175 - Factory Stock 
  • Unit Price: 0,83000 €

ECS-.327-7-39-TR

Datasheet
Digi-Key Part Number XC2298DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-39-TR
Copy  
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-39
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2298DKR