EUR | USD
Add To Favorites
ECS-.327-6-34B-TR 32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44400 4,44 €
50 0,39960 19,98 €
100 0,35520 35,52 €
500 0,33742 168,71 €
1.000 0,28414 284,14 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2844DKR-ND
Copy   XC2844DKR-ND
Quantity Available 2.710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-.327-6-34B-TR

Copy   ECS-.327-6-34B-TR
Description CRYSTAL 32.768KHZ 6PF SMD
Copy   CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-31B
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P850-G120-WH - Bourns Inc. | P850-G120-WHCT-ND DigiKey Electronics
  • P850-G120-WH
  • Bourns Inc.
  • SURGE SUPP TBU 100MA 850VIMP SMD
  • Unit Price 1,44000 €
  • P850-G120-WHCT-ND
  • TBU-CA085-300-WH - Bourns Inc. | TBU-CA085-300-WHCT-ND DigiKey Electronics
  • TBU-CA085-300-WH
  • Bourns Inc.
  • SURGE SUPP TBU 300MA 850VIMP SMD
  • Unit Price 1,57000 €
  • TBU-CA085-300-WHCT-ND
  • 403C35E12M00000 - CTS-Frequency Controls | CTX1218CT-ND DigiKey Electronics
  • 403C35E12M00000
  • CTS-Frequency Controls
  • CRYSTAL 12.0000MHZ 20PF SMD
  • Unit Price 0,60000 €
  • CTX1218CT-ND
  • DMP2100UFU-7 - Diodes Incorporated | DMP2100UFU-7DICT-ND DigiKey Electronics
  • DMP2100UFU-7
  • Diodes Incorporated
  • MOSFET 2P-CH 20V U-DFN2030-6
  • Unit Price 0,43000 €
  • DMP2100UFU-7DICT-ND
  • ATMEGA328PB-MNR - Microchip Technology | ATMEGA328PB-MNRCT-ND DigiKey Electronics
  • ATMEGA328PB-MNR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32VFQFN
  • Unit Price 1,26000 €
  • ATMEGA328PB-MNRCT-ND
Additional Resources
Standard Package ? 1
Other Names XC2844DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2844TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,24216 €
  • Cut Tape (CT) ? : XC2844CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.710 - Immediate
  • Unit Price: 0,53000 €

06:53:36 9.18.2019