EUR | USD
Favorite

Price & Procurement
41.733 In Stock
Can ship immediately Factory Stock : 32.615
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44300 4,43 €
50 0,39840 19,92 €
100 0,35410 35,41 €
500 0,33640 168,20 €
1.000 0,28328 283,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1307TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
    30.000 - Factory Stock 
  • Unit Price: 0,24164 €
  • Cut Tape (CT)  : XC1307CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.733 - Immediate
    32.615 - Factory Stock 
  • Unit Price: 0,53000 €

ECS-.327-6-17X-TR

Datasheet
Digi-Key Part Number XC1307DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-17X-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-306X
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP7940N-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

0,67000 € Details

ECS-.327-6-17-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

1,03000 € Details

DCK-3R3E224U-E

CAP 220MF -20% +80% 3.3V SMD

Elna America

1,28000 € Details

MCP130T-300I/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

0,41000 € Details

CAS-220TA

SWITCH SLIDE DPDT 100MA 6V

Nidec Copal Electronics

1,76000 € Details

DF40C-90DS-0.4V(51)

CONN RCPT 90POS SMD GOLD

Hirose Electric Co Ltd

1,56000 € Details
Additional Resources
Standard Package 1
Other Names XC1307DKR