EUR | USD
Favorite

ECS-.327-12.5-34RR-TR 32.768kHz ±20ppm Crystal 12.5pF 40 kOhms 2-SMD, No Lead
Price & Procurement
10.334 In Stock
Can ship immediately Factory Stock : 6.040
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,54000 5,40 €
50 0,50440 25,22 €
100 0,44580 44,58 €
500 0,42230 211,15 €
1.000 0,35192 351,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,61000 €

Excludes VAT

0,70760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2294TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,34019 €
  • Cut Tape (CT)  : XC2294CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.334 - Immediate
    6.040 - Factory Stock 
  • Unit Price: 0,61000 €

ECS-.327-12.5-34RR-TR

Datasheet
Digi-Key Part Number XC2294DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34RR-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 40 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34RR
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 40 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1307Z+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

2,97000 € Details

DS1307Z+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

2,69000 € Details

ECS-.327-12.5-34R-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,59000 € Details

PVG3A501C01R00

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

1,20000 € Details

GS1G-LTP

DIODE GEN PURP 400V 1A DO214AC

Micro Commercial Co

0,22000 € Details

MAX3221EEAE+T

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

4,61000 € Details
Additional Resources
Standard Package 1
Other Names XC2294DKR