EUR | USD
Favorite

ECS-.327-12.5-12L-TR 32.768kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead
Price & Procurement
0 In Stock
Factory Stock : 5.015
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11 €
10 1,06500 10,65 €
50 1,04000 52,00 €
100 0,89130 89,13 €
500 0,86658 433,29 €
1.000 0,73039 730,39 €
2.500 0,69325 1.733,13 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2130TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Factory Stock 
  • Unit Price: 0,63023 €
  • Cut Tape (CT)  : XC2130CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.015 - Factory Stock 
  • Unit Price: 1,11000 €

ECS-.327-12.5-12L-TR

Datasheet
Digi-Key Part Number XC2130DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-12L-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12L
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 100 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.015" (0.38mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73833-AMI/MF

IC LI-ION/LI-POLY CTRLR 10DFN

Microchip Technology

0,78000 € Details

KMT221NG HF LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,55000 € Details

0603L050SLYR

PTC RESET FUSE 6V 500MA 0603

Littelfuse Inc.

1,75000 € Details

BLM15BX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,11000 € Details

APTF1616SEEZGKQBKC

LED RGB CLEAR 4SMD

Kingbright

0,81000 € Details

687106182122

CONN FFC FPC 6POS 0.5MM R/A

Würth Elektronik

1,20000 € Details
Additional Resources
Standard Package 1
Other Names XC2130DKR