EUR | USD
Favorite

Price & Procurement
58 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62 €
10 1,49400 14,94 €
25 1,36880 34,22 €
50 1,16960 58,48 €
100 1,04520 104,52 €
250 0,89592 223,98 €
500 0,84612 423,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,62000 €

Excludes VAT

1,87920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 513-1267-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 0,72781 €
  • Digi-Reel®  : 513-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
  • Unit Price: Digi-Reel®

DRQ74-100-R

Datasheet
Digi-Key Part Number 513-1267-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRQ74-100-R
Copy  
Description INDUCT ARRAY 2 COIL 9.882UH SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 39.53µH Inductance - Connected in Series 9.882µH Inductance - Connected in Parallel 48.9mOhm DC Resistance (DCR) - Parallel 2.41A Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRQ
Packaging Cut Tape (CT) 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9,882µH
Inductance - Connected In Series 39,53µH
Tolerance ±20%
Current Rating - Parallel 2,41A
Current Rating - Series 1,2A
Current Saturation - Parallel 3,17A
Current Saturation - Series 1,58A
DC Resistance (DCR) - Parallel 48.9mOhm
DC Resistance (DCR) - Series 196mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BNX025H01L

FILTER LC 10UF SMD

Murata Electronics

6,11000 € Details

D2510-6V0C-AR-WD

CONN HEADER SMD 10POS 2.54MM

3M

2,18000 € Details

SBR3U100LP-7

DIODE SBR 100V 3A 8DFN

Diodes Incorporated

0,25728 € Details

SI4925DDY-T1-GE3

MOSFET 2P-CH 30V 8A 8-SOIC

Vishay Siliconix

0,78000 € Details

SQD50N06-09L_GE3

MOSFET N-CH 60V 50A

Vishay Siliconix

3,69000 € Details

LM3481QMM/NOPB

IC REG CTRLR MULT TOP 10MSOP

Texas Instruments

2,11000 € Details
Additional Resources
Standard Package 1
Other Names 513-1267-1