EUR | USD
Favorite

Price & Procurement
3.383 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,51700 €5,17
25 0,49840 €12,46
100 0,43110 €43,11
250 0,39276 €98,19
500 0,36404 €182,02
1.000 0,32571 €325,71
2.500 0,30847 €771,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64260

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5545TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,28548 €
  • Cut Tape (CT)  : EG5545CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.383 - Immediate
  • Unit Price: 0,54000 €

TL4110AF160Q

Datasheet
Digi-Key Part Number EG5545DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL4110AF160Q
Copy  
Description RIGHT ANGLE SMT TACT SWITCH 2.0M
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets TL4110 Series
Product Training Modules Right Angle and Edge Mount Switches
Low Profile Switches
Environmental Information E-Switch RoHS 3 Cert
Featured Product TL4110 Series Tact Switch
Mfg CAD Models TL4110AF160Q.stp
HTML Datasheet TL4110 Series
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL4110
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 0.65mm
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 2.80mm x 2.46mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.13mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVP-AVAA1A

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,47000 € Details

TL4105AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,90000 € Details

TL4100AF120QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,71000 € Details

CL-505S-X-SD-T

LED TRI TOP FIRING 1.0 X 1.0

Citizen

0,66000 € Details

ECS-.327-12.5-1210-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

1,18000 € Details

KSC421 V30 ACT2.95 LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,68000 € Details
Additional Resources
Standard Package 1
Other Names EG5545DKR