EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,53400 €5,34
25 0,51360 €12,84
100 0,44580 €44,58
250 0,40676 €101,69
500 0,37800 €189,00
1.000 0,33897 €338,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5470TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: €0.32138
  • Cut Tape (CT)  : EG5470CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.56000

TL3342F260QG

Datasheet
Digi-Key Part Number EG5470DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3342F260QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3342
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.54mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.90mm x 4.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number TL3342
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3342F160QG/TR

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0.55000 Details

95C05B3GWRT

SWITCH TACTILE SPST-NO 0.05A 12V

Grayhill Inc.

€0.75000 Details

190-009-263R001

CONN D-SUB RCPT 9P SMD R/A SLDR

NorComp Inc.

€2.50000 Details

DMP6023LE-13

MOSFET P-CH 60V 7A/18.2A SOT223

Diodes Incorporated

€0.70000 Details

Q 0,032768-JTX310-9-10-T1-HMR-60K-LF

CRYSTAL 32.7680KHZ 9PF SMD

Jauch Quartz

€0.70000 Details

TL3342F450QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0.62000 Details
Additional Resources
Standard Package 1
Other Names EG5470DKR