EUR | USD
Favorite

Price & Procurement
143.062 In Stock
Can ship immediately Factory Stock : 3.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,33100 €3,31
25 0,30240 €7,56
100 0,22500 €22,50
500 0,16878 €84,39
1.000 0,12658 €126,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXMN2B01FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 141.000 - Immediate
    3.000 - Factory Stock 
  • Unit Price: 0,11603 €
  • Cut Tape (CT)  : ZXMN2B01FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 143.062 - Immediate
    3.000 - Factory Stock 
  • Unit Price: 0,41000 €

ZXMN2B01FTA

Datasheet
Digi-Key Part Number ZXMN2B01FDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXMN2B01FTA
Copy  
Description MOSFET N-CH 20V 2.1A SOT23-3
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 20V 2.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXMN2B01F
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet ZXMN2B01F
EDA / CAD Models ZXMN2B01FTA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 100mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4,8nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 370pF @ 10V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number ZXMN2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KF33BDT-TR

IC REG LINEAR 3.3V 500MA DPAK

STMicroelectronics

0,84000 € Details

ISL59601IRZ-T7

IC VIDEO EQUALIZER 20QFN

Renesas Electronics America Inc

9,27000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,35000 € Details

1N4148WX-TP

DIODE GEN PURP 75V 150MA SOD323

Micro Commercial Co

0,16000 € Details

PIC24FJ256GB210-I/PT

IC MCU 16BIT 256KB FLASH 100TQFP

Microchip Technology

6,96000 € Details

DMN2004K-7

MOSFET N-CH 20V 630MA SOT23-3

Diodes Incorporated

0,40000 € Details
Additional Resources
Standard Package 1
Other Names ZXMN2B01FDKR