EUR | USD
Favorite

Price & Procurement
76.254 In Stock
Can ship immediately Factory Stock : 1.320.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,38000 3,80 €
25 0,35480 8,87 €
100 0,26370 26,37 €
500 0,20590 102,95 €
1.000 0,16735 167,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZVP1320FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
    1.320.000 - Factory Stock 
  • Unit Price: 0,14463 €
  • Cut Tape (CT)  : ZVP1320FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.254 - Immediate
    1.320.000 - Factory Stock 
  • Unit Price: 0,45000 €

ZVP1320FTA

Datasheet
Digi-Key Part Number ZVP1320FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZVP1320FTA
Copy  
Description MOSFET P-CH 200V 0.035A SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

P-Channel 200V 35mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZVP1320F
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Plating Site Add 24/Feb/2017
HTML Datasheet ZVP1320F
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 35mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPH3459-TL-W

MOSFET N-CH 200V 500MA 3CPH

ON Semiconductor

0,33000 € Details

BSS131H6327XTSA1

MOSFET N-CH 240V 0.11A SOT23

Infineon Technologies

0,35000 € Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

0,20000 € Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

0,19000 € Details

MMBTA92LT1G

TRANS PNP 300V 500A SOT23-3

ON Semiconductor

0,15000 € Details

APTD1608LSYCK

LED YELLOW CLEAR 1608 SMD

Kingbright

0,36000 € Details
Additional Resources
Standard Package 1
Other Names ZVP1320FDKR