EUR | USD

YNETHE125 125MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
2,702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 €3,83
10 3,63200 €36,32
50 3,44120 €172,06
100 3,15450 €315,45
500 3,01110 €1.505,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,83000

Excludes VAT

€4,55770

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YNETHE125TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: €2.58095
  • Cut Tape (CT)  : YNETHE125CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,702 - Immediate
  • Unit Price: €3.83000

YNETHE125

Datasheet
Digi-Key Part Number YNETHE125DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number YNETHE125
Copy  
Description XTAL OSC VCXO 125.0000MHZ CMOS
Copy  
Detailed Description

125MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets YN Series 3.3 Volt
Product Training Modules Total Timing Technology
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ ASSP VCXO
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-128 25.0000MF10Z-AC3

CRYSTAL 25.0000MHZ 9PF SMD

EPSON

€0.53000 Details
Additional Resources
Standard Package 1
Other Names YNETHE125DKR