Add To Favorites
UX31F6201Z 156.25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,03000 9,03 €
10 8,46900 84,69 €
50 8,18660 409,33 €
100 7,90430 790,43 €
500 7,62198 3.810,99 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UX31F6201ZCT-ND
Copy   UX31F6201ZCT-ND
Quantity Available 2.040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UX31F6201Z

Copy   UX31F6201Z
Description XTAL OSC XO 156.2500MHZ LVCMOS
Copy   XTAL OSC XO 156.2500MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

156.25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   156.25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156,25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UX31F6201ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UX31F6201ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 6,41580 €
  • Digi-Reel® ? : UX31F6201ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.040 - Immediate
  • Unit Price: Digi-Reel®

22:24:03 2.21.2019