EUR | USD
Favorite

TLV272IM8-13 CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
18.957 In Stock
Can ship immediately Factory Stock : 12.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47700 4,77 €
25 0,44840 11,21 €
100 0,33980 33,98 €
250 0,28920 72,30 €
500 0,27474 137,37 €
1.000 0,20968 209,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,63800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TLV272IM8-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
    12.500 - Factory Stock 
  • Unit Price: 0,17960 €
  • Digi-Reel®  : TLV272IM8-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.957 - Immediate
    12.500 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV272IM8-13

Datasheet
Digi-Key Part Number TLV272IM8-13DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV272IM8-13
Copy  
Description IC CMOS 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV271/TLV272
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
HTML Datasheet TLV271/TLV272
EDA / CAD Models TLV272IM8-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV272IDGKR

IC CMOS 2 CIRCUIT 8VSSOP

Texas Instruments

0,80000 € Details
Additional Resources
Standard Package 1
Other Names TLV272IM8-13DICT