EUR | USD
Favorite

TL431ASA-7 Shunt Voltage Reference IC 36V ±1% SOT-23-3
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,30700 €3,07
25 0,26880 €6,72
100 0,17400 €17,40
250 0,14400 €36,00
500 0,11522 €57,61
1.000 0,08833 €88,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : TL431ASA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07680 €
  • Cut Tape (CT)  : TL431ASA-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: 0,41000 €

TL431ASA-7

Datasheet
Digi-Key Part Number TL431ASA-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number TL431ASA-7
Copy  
Description IC VREF SHUNT ADJ 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets TL431,2 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet TL431,2 Datasheet
EDA / CAD Models TL431ASA-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EL3H7(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

0,42000 € Details

1SMB5929BT3G

DIODE ZENER 15V 3W SMB

ON Semiconductor

0,40000 € Details

SF1600-TR

DIODE AVALANCHE 1600V 1A SOD57

Vishay General Semiconductor - Diodes Division

0,53000 € Details

SPX1117M3-L-5-0/TR

IC REG LINEAR 5V 800MA SOT223

MaxLinear, Inc.

0,36000 € Details

TL431AIL3T

IC VREF SHUNT ADJ 1% SOT23-3

STMicroelectronics

0,36000 € Details

TL431AIDBZR,215

IC VREF SHUNT ADJ 1% TO236AB

Nexperia USA Inc.

0,32000 € Details
Additional Resources
Standard Package 1
Other Names TL431ASA-7DIDKR