EUR | USD

Price & Procurement
5,560 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,28500 €2,85
100 0,17730 €17,73
500 0,12130 €60,65
1.000 0,09331 €93,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ12A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.08398
  • Cut Tape (CT)  : SMBJ12A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,560 - Immediate
  • Unit Price: €0.38000

SMBJ12A-13-F

Datasheet
Digi-Key Part Number SMBJ12A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMBJ12A-13-F
Copy  
Description TVS DIODE 12VWM 19.9VC SMB
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ12A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 30.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ5.0A-13-F

TVS DIODE 5VWM 9.2VC SMB

Diodes Incorporated

€0.38000 Details

1571983-4

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

€1.70000 Details

0154008.DR

FUSE BRD MNT 8A 125VAC/VDC 2SMD

Littelfuse Inc.

€2.60000 Details

B140-13-F

DIODE SCHOTTKY 40V 1A SMA

Diodes Incorporated

€0.34000 Details

SMBJ3V3-E3/52

TVS DIODE 3.3VWM 10.3VC DO214AA

Vishay General Semiconductor - Diodes Division

€0.41000 Details

MF-MSMF250/16X-2

PTC RESET FUSE 16V 2.5A 1812

Bourns Inc.

€0.46000 Details
Additional Resources
Standard Package 1
Other Names SMBJ12A-FDIDKR