SMAZ9V1-13-F Zener Diode 9.1V 1W ±5% Surface Mount SMA
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,33100 €3,31
100 0,20630 €20,63
500 0,14112 €70,56
1.000 0,10856 €108,56
2.000 0,09770 €195,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAZ9V1-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,09227
  • Cut Tape (CT)  : SMAZ9V1-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,44000

SMAZ9V1-13-F

Datasheet
Digi-Key Part Number SMAZ9V1-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAZ9V1-13-F
Copy  
Description DIODE ZENER 9.1V 1W SMA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zener Diode 9.1V 1W ±5% Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAZ5V1 - SMAZ39
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet SMAZ5V1 - SMAZ39
EDA / CAD Models SMAZ9V1-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 9,1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 4 Ohms
Current - Reverse Leakage @ Vr 5µA @ 7V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAZ9
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STPS0540Z

DIODE SCHOTTKY 40V 500MA SOD123

STMicroelectronics

€0,41000 Details

SMAZ15-13-F

DIODE ZENER 15V 1W SMA

Diodes Incorporated

€0,44000 Details

SMAJ5.0A-13-F

TVS DIODE 5VWM 9.2VC SMA

Diodes Incorporated

€0,36000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

€0,13000 Details

SMAZ9V1-TP

DIODE ZENER 9.1V 1W DO214AC

Micro Commercial Co

€0,38000 Details
Additional Resources
Standard Package 1
Other Names SMAZ9V1-FDIDKR