EUR | USD
Favorite

SMAZ7V5-13-F Zener Diode 7.5V 1W ±5% Surface Mount SMA
Price & Procurement
31.340 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,27600 €2,76
100 0,13930 €13,93
500 0,12340 €61,70
1.000 0,09602 €96,02
2.000 0,08594 €171,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAZ7V5-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08402 €
  • Cut Tape (CT)  : SMAZ7V5-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.340 - Immediate
  • Unit Price: 0,39000 €

SMAZ7V5-13-F

Datasheet
Digi-Key Part Number SMAZ7V5-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAZ7V5-13-F
Copy  
Description DIODE ZENER 7.5V 1W SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zener Diode 7.5V 1W ±5% Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAZ5V1 - SMAZ39
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
HTML Datasheet SMAZ5V1 - SMAZ39
EDA / CAD Models SMAZ7V5-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 7,5V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 2 Ohms
Current - Reverse Leakage @ Vr 5µA @ 5V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAZ7
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAZ15-13-F

DIODE ZENER 15V 1W SMA

Diodes Incorporated

0,39000 € Details

DFLS130L-7

DIODE SCHOTTKY 30V 1A POWERDI123

Diodes Incorporated

0,38000 € Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,39000 € Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

0,36000 € Details

SZ1SMA5918BT3G

DIODE ZENER 5.1V 1.5W SMA

ON Semiconductor

0,58000 € Details

BAT54-7-F

DIODE SCHOTTKY 30V 200MA SOT23-3

Diodes Incorporated

0,12000 € Details
Additional Resources
Standard Package 1
Other Names SMAZ7V5-FDIDKR