EUR | USD

SMAZ24-13 Zener Diode 24V 1W ±5% Surface Mount SMA
Non-Stock

SMAZ24-13

Datasheet
Digi-Key Part Number SMAZ24DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAZ24-13
Copy  
Description DIODE ZENER 24V 1W SMA
Copy  
Detailed Description

Zener Diode 24V 1W ±5% Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAZ5V1 - SMAZ39
HTML Datasheet SMAZ5V1 - SMAZ39
EDA / CAD Models SMAZ24-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 500nA @ 18,2V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAZ24
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMAZ24DIDKR