EUR | USD
Favorite

SMAZ24-13-F Zener Diode 24V 1W ±5% Surface Mount SMA
Price & Procurement
285 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,30500 €3,05
100 0,19020 €19,02
500 0,13010 €65,05
1.000 0,10008 €100,08
2.000 0,09007 €180,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAZ24-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08507 €
  • Cut Tape (CT)  : SMAZ24-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: 0,41000 €

SMAZ24-13-F

Datasheet
Digi-Key Part Number SMAZ24-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAZ24-13-F
Copy  
Description DIODE ZENER 24V 1W SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode 24V 1W ±5% Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAZ5V1 - SMAZ39
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
HTML Datasheet SMAZ5V1 - SMAZ39
EDA / CAD Models SMAZ24-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 500nA @ 18,2V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAZ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD17579Q3A

MOSFET N-CH 30V 20A 8VSON

Texas Instruments

0,58000 € Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

0,16000 € Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

0,33000 € Details

SMAZ18-13-F

DIODE ZENER 18V 1W SMA

Diodes Incorporated

0,41000 € Details

1SMA5934BT3G

DIODE ZENER 24V 1.5W SMA

ON Semiconductor

0,41000 € Details

S1GTR

DIODE GEN PURP 400V 1A SMA

SMC Diode Solutions

0,11000 € Details
Additional Resources
Standard Package 1
Other Names SMAZ24-FDIDKR