EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,27800 €2,78
100 0,17290 €17,29
500 0,11828 €59,14
1.000 0,09098 €90,98
2.000 0,08189 €163,77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ30CA-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07733 €
  • Cut Tape (CT)  : SMAJ30CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,37000 €

SMAJ30CA-13-F

Datasheet
Digi-Key Part Number SMAJ30CA-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ30CA-13-F
Copy  
Description TVS DIODE 30V 48.4V SMA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ30CA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

0,10000 € Details

2N7002WT1G

MOSFET N-CH 60V 310MA SC70-3

ON Semiconductor

0,19000 € Details

BAT42WS-E3-08

DIODE SCHOTTKY 30V 200MA SOD323

Vishay General Semiconductor - Diodes Division

0,29000 € Details

SMAJ24A-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

0,33000 € Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

0,12000 € Details

BAT54T1G

DIODE SCHOTTKY 30V 200MA SOD123

ON Semiconductor

0,25000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ30CA-FDIDKR