EUR | USD
Favorite

Price & Procurement
45.445 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,22600 €2,26
100 0,11390 €11,39
500 0,10094 €50,47
1.000 0,07856 €78,56
2.000 0,07032 €140,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ24A-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,06874 €
  • Cut Tape (CT)  : SMAJ24A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.545 - Immediate
  • Unit Price: 0,32000 €

SMAJ24A-13-F

Datasheet
Digi-Key Part Number SMAJ24A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ24A-13-F
Copy  
Description TVS DIODE 24V 38.9V SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ24A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-110-2P-TL003

CMC 11UH 250MA 2LN SMD AEC-Q200

TDK Corporation

1,61000 € Details

SMAT70A-13-F

TVS DIODE 70V 100V SMA

Diodes Incorporated

0,53000 € Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

0,32000 € Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

0,32000 € Details

5-146276-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

0,35000 € Details

DLP31DN201ML4L

CMC 100MA 4LN 200 OHM SMD

Murata Electronics

1,12000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ24A-FDIDKR