EUR | USD

SDM02U30LP3-7B Diode Schottky 30V 100mA Surface Mount X3-DFN0603-2
Price & Procurement
14,071 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,28500 €2,85
100 0,17730 €17,73
500 0,12130 €60,65
1.000 0,09331 €93,31
2.000 0,08398 €167,96
5.000 0,07932 €396,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SDM02U30LP3-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: €0.07232
  • Cut Tape (CT)  : SDM02U30LP3-7BDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,071 - Immediate
  • Unit Price: €0.38000

SDM02U30LP3-7B

Datasheet
Digi-Key Part Number SDM02U30LP3-7BDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SDM02U30LP3-7B
Copy  
Description DIODE SCHOTTKY 30V 100MA 2DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 30V 100mA Surface Mount X3-DFN0603-2

Copy  
Customer Reference
Documents & Media
Datasheets SDM02U30LP3
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models SDM02U30LP3-7B by Ultra Librarian
SDM02U30LP3-7B by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 4µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package X3-DFN0603-2
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SDM02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB521S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

€0.16000 Details

GDZ5V6LP3-7

DIODE ZENER 5.6V 250MW 2DFN

Diodes Incorporated

€0.29000 Details

TCNL107M006R0200

CAP TANT POLY 100UF 6.3V 1411

AVX Corporation

€1.19000 Details

ST25DV04K-JFR6L3

IC RFID TRANSP 13.56MHZ 10WLCSP

STMicroelectronics

€0.68000 Details

SDM02L30CP3-7

SCHOTTKY DIODE X3-WLB0603-2

Diodes Incorporated

€0.24000 Details

BZT52C7V5LP-7

DIODE ZENER 7.5V 250MW SOD123

Diodes Incorporated

€0.07465 Details
Additional Resources
Standard Package 1
Other Names SDM02U30LP3-7BDIDKR