EUR | USD
Favorite

Price & Procurement
349.979 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,35300 €3,53
100 0,24000 €24,00
500 0,18002 €90,01
1.000 0,13502 €135,02
2.000 0,12377 €247,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBRT5A50SA-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 345.000 - Immediate
  • Unit Price: 0,11627 €
  • Cut Tape (CT)  : SBRT5A50SA-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 349.979 - Immediate
  • Unit Price: 0,43000 €

SBRT5A50SA-13

Datasheet
Digi-Key Part Number SBRT5A50SA-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SBRT5A50SA-13
Copy  
Description DIODE SBR 50V 5A SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Super Barrier 50V 5A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SBRT5A50SA
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Chgs 4/Oct/2019
EDA / CAD Models SBRT5A50SA-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series TrenchSBR
Packaging Digi-Reel® 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 530mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SBRT5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

0,31000 € Details

ESD9X3.3ST5G

TVS DIODE 3.3V 10.4V SOD923

ON Semiconductor

0,20000 € Details

LTST-C194KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,33000 € Details

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,37000 € Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,09000 € Details

SML-LXT0805IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

0,32000 € Details
Additional Resources
Standard Package 1
Other Names SBRT5A50SA-13DIDKR