EUR | USD
Favorite

SBR0560S1-7 Diode Super Barrier 60V 500mA Surface Mount SOD-123
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,30900 €3,09
100 0,17520 €17,52
500 0,11600 €58,00
1.000 0,08893 €88,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBR0560S1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07733 €
  • Cut Tape (CT)  : SBR0560S1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,41000 €

SBR0560S1-7

Datasheet
Digi-Key Part Number SBR0560S1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SBR0560S1-7
Copy  
Description DIODE SBR 60V 500MA SOD123
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Super Barrier 60V 500mA Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets SBR0560S1
Product Training Modules Super Barrier Rectifier (SBR®)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 7/Apr/2021
EDA / CAD Models SBR0560S1-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Digi-Reel® 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SBR0560
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

0,33000 € Details

LTC4020EUHF#PBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

9,81000 € Details

LTC4020EUHF#TRPBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

9,93000 € Details

SIR664DP-T1-GE3

MOSFET N-CH 60V 60A PPAK SO-8

Vishay Siliconix

0,99000 € Details

SI7145DP-T1-GE3

MOSFET P-CH 30V 60A PPAK SO-8

Vishay Siliconix

1,99000 € Details

BZX84C6V2LT1G

DIODE ZENER 6.2V 225MW SOT23-3

ON Semiconductor

0,12000 € Details
Additional Resources
Standard Package 1
Other Names SBR0560S1DIDKR
SBR0560S1FDIDKR
SBR0560S1FDIDKR-ND