S1V-13-F Diode Standard 2000V 1A Surface Mount SMA
Price & Procurement
43.205 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,26200 €2,62
100 0,16300 €16,30
500 0,11156 €55,78
1.000 0,08581 €85,81
2.000 0,07723 €154,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : S1V-13-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: €0,07294
  • Digi-Reel®  : S1V-13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.205 - Immediate
  • Unit Price: Digi-Reel®

S1V-13-F

Datasheet
Digi-Key Part Number S1V-13-FDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number S1V-13-F
Copy  
Description STANDARD RECOVERY RECTIFIER SMA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 2000V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets S1V
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2000V
Current - Average Rectified (Io) 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 2000V
Capacitance @ Vr, F 4pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S1V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

€0,23000 Details

GS1Z-LTP

DIODE GEN PURP 2KV 1A DO214AC

Micro Commercial Co

€0,30000 Details

P0421NLT

CMC 3.3A 2LN SMD

Pulse Electronics Power

€2,73000 Details

CG34.0LTR

GDT 4000V 5KA 2 POLE TH

Littelfuse Inc.

€3,93000 Details

PSMN018-80YS,115

MOSFET N-CH 80V 45A LFPAK56

Nexperia USA Inc.

€0,82000 Details

10-729760-000

CONN TERM RCPT SCKT SOLDER

Amphenol Industrial Operations

€4,08000 Details
Additional Resources
Standard Package 1
Other Names S1V-13-FDICT