EUR | USD
Favorite

Price & Procurement
147.422 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,17600 €1,76
100 0,09340 €9,34
500 0,06140 €30,70
1.000 0,04176 €41,76
2.000 0,03767 €75,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S1J-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 145.000 - Immediate
  • Unit Price: 0,03275 €
  • Cut Tape (CT)  : S1J-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 147.422 - Immediate
  • Unit Price: 0,22000 €

S1J-13-F

Datasheet
Digi-Key Part Number S1J-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number S1J-13-F
Copy  
Description DIODE GEN PURP 600V 1A SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets S1A(B)- S1M(B)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet S1A(B)- S1M(B)
EDA / CAD Models S1J-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number S1J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

0,12000 € Details

BAV70-7-F

DIODE ARRAY GP 75V 150MA SOT23-3

Diodes Incorporated

0,12000 € Details

MMBZ5250BLT1G

DIODE ZENER 20V 225MW SOT23-3

ON Semiconductor

0,13000 € Details

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

0,12000 € Details

MMBT4401LT1G

TRANS NPN 40V 600MA SOT23-3

ON Semiconductor

0,12000 € Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details
Additional Resources
Standard Package 1
Other Names S1J-FDIDKR