EUR | USD
Favorite

PI6C20400LEX PCI Express (PCIe) IC 100MHz 1 Output 28-TSSOP
Price & Procurement
6.258 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64 €
10 1,47200 14,72 €
25 1,38920 34,73 €
100 1,18360 118,36 €
250 1,11136 277,84 €
500 0,97246 486,23 €
1.000 0,80575 805,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,64000 €

Excludes VAT

1,90240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PI6C20400LEXDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,75018 €
  • Digi-Reel®  : PI6C20400LEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.258 - Immediate
  • Unit Price: Digi-Reel®

PI6C20400LEX

Datasheet
Digi-Key Part Number PI6C20400LEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI6C20400LEX
Copy  
Description IC CLOCK BUFF DIFF 28-TSSOP
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

PCI Express (PCIe) IC 100MHz 1 Output 28-TSSOP

Copy  
Documents & Media
Datasheets PI6C20400
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
HTML Datasheet PI6C20400
PCN Assembly/Origin Revision 19/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number PI6C20400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI6C20400LEXDICT